WP4.5-12 | Long
Lead-battery, 12 V, 4.5 Ah, 90 x 70 x 101 mm, faston plug 4.8 mm, WP4.5-12
Order No.: 26A7014
EAN: 4099889875584
MPN:
WP4.5-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9591 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Rated voltage | 12 V | |
| Nominal capacity | 4.5 Ah | |
| Length | 90 mm | |
| Width | 70 mm | |
| Height | 101 mm | |
| Weight | 1.62 kg | |
| Connection | faston plug 4.8 mm | |
| min. operating temperature | -15 °C | |
| max. operating temperature | 40 °C | |
| Usage | alarm systems, UPS systems, telecommunications, emergency lighting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85072080 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |