910-004642 | Logitech
Mouse M170, Wireless, greyOptical, 1000 dpi, 3 Buttons
Order No.: 12M4304
EAN: 5099206062887
MPN:
910-004642
M170
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8298 € *
Available: 1 pcs.
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8298 €
10 pcs.
8.3895 €
*incl. VAT plus shipping costs
Subject to prior sale
Wireless mouse, 910-004642, Logitech
The wireless mouse has a fully ambidextrous design that easily fits within your laptop bag, so you can get to work anywhere-whether you’re left- or right-handed. Easy navigation thanks to a controlled line-by-line scrolling and optical tracking. The optical sensor gives you smooth and accurate cursor control on almost any surface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | wireless | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716070 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |