910-004287 | Logitech
Mouse M280, Wireless, blackOptical, 1000 dpi, 3 Buttons
Order No.: 12M4302
EAN: 5099206052543
MPN:
910-004287
M280
Unit Price (€ / pc.)
21.5747 € *
Available: 11 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
21.57 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5747 €
10 pcs.
20.4918 €
*incl. VAT plus shipping costs
Subject to prior sale
Wireless mouse, 910-004287, Logitech
The 910-004287 is the perfect synthesis of functionality, aesthetics and comfort. The asymmetric shape plus the patterned surface will delight your hand and the wide wheel will improve your scrolling experience. The long-lasting battery, broad compatibility, and the strong wireless connection ensure high reliability and ease of use. Also features a rubber scroll wheel with tactile feel that gives you a controlled line-by-line scrolling experience.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | wireless | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84716070 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |