910-003360 | Logitech
Mouse B100, USB, whiteOptical, 800 dpi, 3 Buttons, Business
Order No.: 12M4301
EAN: 5099206041288
MPN:
910-003360
B100
Unit Price (€ / pc.)
5.2598 € *
Available: 10 pcs.
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.9980 €
*incl. VAT plus shipping costs
Subject to prior sale
Optical USB mouse, 910-003360, Logitech
The 910-003360 is a optical usb mouse with comfort for either hand. This product works with Windows, macOS and Linux-plus, it’s certified Works With Chromebook.3This product has been certified to meet Google's compatibility standards. Google is not responsible for the operation of this product or its compliance with safety requirements. Chromebook and the "Works With Chromebook" badge are trademarks of Google LLC. So you can relax and rest assured that it’ll work with your setup.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | USB | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716070 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |