910-001793 | Logitech
Mouse M90, USB, blackOptical, 1000 dpi, 3 Buttons
Order No.: 12M4311
EAN: 5099206021860
MPN:
910-001793
M90
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4149 € *
Available: 6 pcs.
Available in 5 Days: 500 pcs. - if ordered today
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
20 pcs.
4.1888 €
*incl. VAT plus shipping costs
Subject to prior sale
Mouse, 910-001793, Logitech
The 910-001793 Mouse gives you just the basics for comfortable, reliable control of your computer. There’s no software to install. And since it’s corded, you can just plug the cable into a USB port and use it right away. The full-size, ambidextrous shape means your hand will rest comfortably, while high-definition optical tracking (1000 dpi) means you’ll get responsive, smooth cursor control for precise tracking and easy text selection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | USB | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716070 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |