980-000814 | Logitech
Speaker Z150, Audio, Stereo 2.0, 6Wblack
Order No.: 12M4310
EAN: 5099206048782
MPN:
980-000814
Z150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.3692 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
29.37 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3692 €
12 pcs.
27.9055 €
*incl. VAT plus shipping costs
Subject to prior sale
Stereo speakers, 980-000814, Logitech
These stereo speakers provide clear sound with a compact design that’s great for small spaces. Easily access all controls, including the headphone jack, on the right speaker.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | stereo loudspeaker | |
| Colour | black | |
| nominal load capacity without cooling surface | 6 W | |
| Length | 76 mm | |
| Width | 84.5 mm | |
| Height | 151 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85182200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |