920-002916 | Logitech
Wireless solar-powered keyboard, K750, 920-002916
Order No.: 12M3258
EAN: 5099206025578
MPN:
920-002916
K750 schwarz
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.4374 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
156.44 € *
Price list
Quantity
Price per unit*
1 pcs.
156.4374 €
4 pcs.
148.6191 €
*incl. VAT plus shipping costs
Subject to prior sale
Wireless Solar keyboards, type Logitech K750.
Operated with solar power, ultra flat, with Unifying receiver, 2.4 GHz technology with 128-bit AES encryption, adjustable keyboard height, USB port. Runtime up to four months with fully charged battery; Range: up to 10 m. Dimensions: L 432, W 157, H 7.5 mm. System requirements: Windows XP, Vista and 7. Supplied with receiver, extension cable for the receiver, cleaning wipe.
Type: 920–002916, keyboard
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | wireless | |
| Colour | black | |
| Character set | DE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716060 |
| Country of origin | CN |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |