920-002420 | Logitech
Keyboard/mouse desktop MK710, 920-002420
Cordless keyboard/mouse desktops, type Logitech MK710.
Cushioned palm rest, 2.4 GHz Unifying receiver, 128-bit AES keyboard encryption, adjustable keyboard inclination (0.4°/8.0°), audio and volume control, splashproof, 6-button mouse (2 standard buttons, mouse wheel, 2 up/down buttons, thumb button); Resolution: 1000 dpi. System requirements: Windows XP/Vista/7. Supplied with batteries and software.
Type: 920-002420, keyboard/mouse desktop MK710
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | wireless | |
| Colour | black | |
| Character set | DE |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 4 pieces |
| Customs tariff number | 84716060 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |