UA0001A | LogiLink
USB 2.0 repeater cable, USB plug type A to USB socket type A, 5 m, black, UA0001A
Unit Price (€ / pc.)
16.9218 € *
Available: 23 pcs.
Next delivery: 15 pcs. on 2026-04-23
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
25 pcs.
14.8869 €
50 pcs.
14.3871 €
200 pcs.
13.5660 €
500 pcs.
13.0662 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 2.0 repeater cables, type LogiLink UA0001A.
Extension of the max. USB cable length (5.0-m) by 5.0 meters. Can be cascaded; Data transmission rate: max. 480 Mbps. Plug-and-play compatible.
Type: UA0001A, USB 2.0 repeater cable, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | repeater cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 5 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 25 pieces |
| Country of origin | TW |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |