CU0085 | LogiLink
USB 2.0 adapter cable, USB plug type A to micro USB plug type B, 0.2 m, blue, CU0085
Order No.: 13M3401
EAN: 4052792015713
MPN:
CU0085
Magnetic USB 2.0 cables, type LogiLink CU008.
With gold plated USB connections (USB A male to Micro USB male), for Smartphones and tablets; Transmission rate: 480 Mbps. Length: approx. 200 mm.
Technical attributes (type, color): CU0085, blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | micro USB plug type B | |
| Cable length | 0.2 m | |
| Colour | blue | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |