CU0070 | LogiLink
USB 3.0 power supply cable, 2 x USB plug type A to USB socket type A, 0.3 m, black, CU0070
Order No.: 13M3790
EAN: 4052792014235
MPN:
CU0070
Y USB 3.0 power cables, type LogiLink CU0070.
Used to connect USB devices with higher current requirements, 2 x USB A male and USB A female, double shielding; Length: 30 cm.
Type: CU0070, Y USB 3.0 power cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB 3.0 | |
| Connection (1) | 2 x USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 0.3 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |