CU0041 | LogiLink
USB 3.0 extension cable, USB plug type A to USB socket type A, 1 m, black, CU0041
Order No.: 13M3983
EAN: 4052792001044
MPN:
CU0041
Unit Price (€ / pc.)
3.7723 € *
Available: 18 pcs.
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.3201 €
100 pcs.
2.9036 €
250 pcs.
2.7965 €
1000 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 3.0 cables, type LogiLink CU004.
With double shielding, USB 3.0 A male and USB 3.0 A female
Type: CU0041, 1.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| USB Standard | USB 3.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB socket type A | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 5000000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |