NB0034 | LogiLink
Notebook sleeve, (L x W) 31.6 x 24.8 mm, NB0034
Order No.: 10M1666
EAN: 4052792007183
MPN:
NB0034
Notebook sleeve made of nylon from LogiLink for 13.3" notebooks. Protects notebooks from scratches and dirt. To open and close the notebook sleeve, fold down the flap and the notebook is immediately at hand.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | notebook sleeve | |
| ESD protection | No | |
| Width | 24.8 mm | |
| Length | 31.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 42029180 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |