LPS401 | LogiLink
Outlet strip, 5-way, 1.5 m, 16 A, with surge protection, black, LPS401
Order No.: 07L465
EAN: 4052792031553
MPN:
LPS401
Schuko-style outlet strips with remote control, type LogiLink LPS401.
5 outlets, 45° arrangement, with child protection, overvoltage protection, status display and manual power switch; Connection values: 16 A/250 V. Cable: 3G 1.5 mm². Cable length: 1.5 m. Color: black.
Type: LPS401, outlet strip with remote control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.5 m | |
| Number of sockets | 5 | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black | |
| Length | 420 mm | |
| Width | 59.8 mm | |
| Depth | 52 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |