LPS204 | LogiLink

Schuko-style socket outlet strip with foot switch, 1.4 m, white, 6

Order No.: 07L467
EAN: 4052792003390
MPN:
LPS204
LPS204 LogiLink Power Outlet Strips and Cable Drums Image 1
LPS204 LogiLink Power Outlet Strips and Cable Drums Image 2
Image may differ

Schuko-style outlet strips with foot switch, type LogiLink LPS 204.

With 6 outlets, child protection, illuminated switch and Schuko-style angled plug; Connection values: 16 A 250 V, max. 3500 W. Cable: H05VV-F 3G 1.5 mm². Cable length: 1.4 m. Color: white.

Type: LPS 204, Schuko-style outlet strip

Technical specifications
Filter Property Value
Cable length 1.4 m
Number of sockets 6
Country code Germany
Master-Slave No
Can be switched off Yes
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour white
Length 445 mm
Width 175 mm
Depth 70 mm
Material plastic
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes