LPS203U | LogiLink
Schuko-style socket outlet strip, with 2 USB sockets, 1.4 m, white, 5
Order No.: 07L468
EAN: 4052792002829
MPN:
LPS203U
This item is no longer available.
As an alternative, we recommend the following item:
Outlet strip, 5-way, 1.5 m, 16 A, with surge protection, white, LPS249U
Order No.: 07L4679
Manufacturer: LogiLink
per pc. 14.2800 € *
Schuko-style outlet strips with 2 x USB sockets, type LogiLink LPS 203U.
5 outlets, with 2 USB charging sockets 5.0 V/500 mA, child protection, illuminated switch and Schuko-style angled plug; Connection values: 16 A 250 V, max. 3500 W. Cable: H05VV-F 3G 1.5 mm². Cable length: 1.4 m. Color: white. TÜV DC and GS-tested.
Type: LPS203U, Schuko-style outlet strip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.4 m | |
| Number of sockets | 5 | |
| Country code | Germany | |
| Master-Slave | No | |
| Can be switched off | Yes | |
| USB connection | Yes | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | white | |
| Length | 326 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |