WZ0030 | LogiLink
Network Tool & Testing Set Home/Office, 6 parts
Order No.: 10M1656
EAN: 4052792030006
MPN:
WZ0030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.8459 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
57.85 € *
Price list
Quantity
Price per unit*
1 pcs.
57.8459 €
5 pcs.
54.3711 €
*incl. VAT plus shipping costs
Subject to prior sale
Network Tool Set, WZ0030, LogiLink
The practical network tool set from LogiLink consisting of crimping pliers with cable cutter, LSA laying tool, network cable tester and wire stripper with cable cutter. In the practical bag with fastening system all tools have space and are protected from dirt and damage.
Ordering information:
- 1x multi-function crimping tool
- 1x LSA laying tool
- 1x cutting tool
- 1x cable tester for RJ45, RJ11/12 & BNC
- 1x screwdriver (slot/cross)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | network tool kit | |
| Audio Signal | No | |
| Connector | RJ45/RJ11/RJ12/BNC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |