PC0080 | LogiLink
USB 3.0 PCIe card, PC0054A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5679 € *
Standard delivery time from the manufacturer is: 2 Weeks
USB 3.0 PCIe cards, type LogiLink PC0054A.
Expansion card for 2 additional USB 3.0 ports; Chipset: NEC720202. Supports transmission rates of max. 5.0 Gbps and supplies 900 mA power per port. Supports plug-and-play, hot-swap, USB Legacy function, Windows XP/Vista/7/8.1. Supplied with driver CD.
Type: PC0054A, USB 3.0 PCIe card
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCI express card | |
| Ports | 2 | |
| Data transmission rate | 10000000000 mb/s | |
| Connection | 2 x USB-A socket 3.1 Gen2 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |