PC0033 | LogiLink
PCI EXPRESS CARD PC0033
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.7468 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCI express card | |
| Ports | 3 | |
| Data transmission rate | 1500000 mb/s | |
| Connection | 2 x D-Sub plug 9 pole, 1 x D-Sub plug 25 pole |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |