ID0114 | LogiLink
Wireless optical mouse, ID0114
Order No.: 10M1929
EAN: 4052792027891
MPN:
ID0114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8409 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.84 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8409 €
10 pcs.
9.5438 €
40 pcs.
9.0202 €
160 pcs.
8.4966 €
640 pcs.
7.9730 €
*incl. VAT plus shipping costs
Subject to prior sale
Mini Optical Wireless Mouse, ID0114, LogiLink
LogiLink Notebook mouse with 2.40 GHz and optical sensor technology up to 1200 dpi scanning for high precision and fast operation. Connection is made via the included Micro USB dongle and automatically detects the mouse through the auto-link feature. In addition to optical scanning and vertical scroll wheel the LogiLink Notebook Mouse offers 3 programmable keys.
Features
- Small and compact design, ideal for notebook users
- 2.4 GHz wireless technology, 64 channels
- 3 programmable buttons
- Vertical scroll
- Nano USB Dongle with Autolink
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mouse | |
| Connection | USB | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84716070 |
| Country of origin | CN |
| Original Packaging | Carton with 40 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |