SC0212 | LogiLink

Retractable cable lock with alarm, SC0212

Order No.: 10M1723
EAN: 4052792043594
MPN:
SC0212
Series: SC0212
SC0212 LogiLink Mounting, Storage Image 1
SC0212 LogiLink Mounting, Storage Image 2
Image may differ

Combination lock , SC0212, LogiLink

SC0212 is ideal for securing bicycles, scooters, motorcycles, etc. The alarm sounds when the lock is moved or the 600x2 mm cable is cut. The sensitivity is adjustable. The 4-digit combination lock offers 10.000 different combinations.

Features

  • Small, easily retractable lock with alarm function
  • Up to 10,000 combinations possible
  • Personally adjustable security code
  • The alarm is activated when moving or by cutting the cable

Technical Data

  • Cable length: 2x600 mm
  • Length: 66.5 mm
  • Width: 24.5 mm
  • Height: 91.2 mm
Technical specifications
Filter Property Value
Version cable lock
Logistics
Property Value
Original Packaging Carton with 100 pieces
Country of origin TW
Customs tariff number 83014090
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes