MR0005 | LogiLink
Wechselrahmen MR0005, für 3,5 Zoll SATA-Festplatte
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5608 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mobile racks, type LogiLink MR0005.
For one 3.5" SATA HDD, fits 5.25" drive bay, compatible with SATA I/II standard, swap mechanism for simple ejection of the HDD, anti-vibration rubber dampers and security lock with 2 keys; Transmission rate: max. 3.0 Gbps. Dimensions: 184 x 149 x 42 mm.
Type: MR0005, mobile rack
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SATA HDD removable frame |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 20 pieces |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |