BA0001 | LogiLink
Monitor and printer support, BA0001
Monitor and printer support, type LogiLink BA0001.
Space saving design with stable wooden plate and 2 drawers for storing documents (A4 or letter size). With option for inserting the keyboard; Scope: approximately 300 sheets. Dimensions: 450 x 315 x 110 mm.
Type: BA0001, monitor and printer support
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | monitor/printer stands |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 2 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |