AD0014 | LogiLink
MOUNTING SET AD0014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.639 € *
Standard delivery time from the manufacturer is: 1 Week
Slot mounting frame for one 2.5” HDD/SSD, LogiLink AD0014
Fits into any conventional PC slot, supports 2.5” IDE/SATA HDD/SSD, material: plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | HDD mounting slot bracket |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 25 pieces |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |