BP0149 | LogiLink
Table stand, with cable management, black, BP0149
Order No.: 13M4026
EAN: 4052792063516
MPN:
BP0149
Universal mini PC Mount, BP0149, LogiLink
The BP0149 is a universal mini pc mount with cable management great for mounting your mini PC on the back of your monitor which is secure and keeps it out of the way. Perfect for organizing your workspace. This product comes with a universal VESA plate that attaches to any VESA mount with a 50, 75 and 100 mm hole pattern. Size-adjustable width (33–70 mm) fits a wide range of small computers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | table stand | |
| Version | with cable management | |
| Assembly | table mounting | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |