BP0025 | LogiLink
Carriage, for 1 monitor, 37 to 70 inch, up to 50 kg, VESA max. 600x400 mm, silver/black, BP0025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
306.5202 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | carriage | |
| Version | for 1 monitor | |
| Suitable for | 37 to 70 inch | |
| Type of Use | VESA max. 600x400 mm | |
| Assembly | wheels | |
| Max Load capacity | 50 kg | |
| Colour | silver/black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 94032080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |