SP0051S | LogiLink

Bluetooth V3. loudspeaker, Micro SD, silber

Order No.: 10M1371
EAN: 4052792041569
MPN:
SP0051S
SP0051S LogiLink Loudspeaker Image 1
SP0051S LogiLink Loudspeaker Image 2
Image may differ

Speaker, SP0051S, LogiLink

Enjoy your favourite music from your smartphone or tablet now in best volume. In addition to the wide range of audio transmission via Bluetooth and microSD card, the wireless speaker from LogiLink also shines with its practical hands-free function.

Features

  • Built-in microphone and microSD card reader
  • Built-in 400 mAh battery
  • Hands-free function

Technical Data

  • Color: Silver
  • Length: 59 mm
  • Width: 59 mm
  • Height: 52 mm
Technical specifications
Filter Property Value
Version bluetooth loudspeaker
Colour silver
nominal load capacity without cooling surface 3 W
Length 59 mm
Width 59 mm
Height 52 mm
Logistics
Property Value
Original Packaging Carton with 40 pieces
Country of origin CN
Customs tariff number 85182100
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes