NBS004 | LogiLink
Notebook security lock, black, (L) 1.8 m, NBS004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2578 € *
Standard delivery time from the manufacturer is: 1 Week
Notebook anti-theft device, NBS004, LogiLink
Notebook anti-theft device from LogiLink according to Indutriestandard with combination lock. The robust steel cable has a protective PVC coating and the lock is made of a zinc alloy. It is attached to the notebook via the standardized security slot and on the opposite side via the steel loop. The combination of numbers can be changed individually.
Features
- Protective PVC sheathing
- Lock with 4 number combination
- Robust steel cable
Technical Data
- Material: Zinc alloy
- Cable length: 1.8 m
- Suitable for: LCD, plasma and projectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | notebook security lock | |
| Length | 1.8 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83014090 |
| Country of origin | CN |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |