NBS002 | LogiLink
Notebook security lock, silver, (L) 1.5 m, NBS002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9845 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.98 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9845 €
10 pcs.
7.9135 €
50 pcs.
7.3661 €
200 pcs.
6.9377 €
400 pcs.
6.6759 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lock, NBS002, LogiLink
The robust steel cable has is a protective PVC coating and the lock made of a zinc alloy. It is attached to the notebook via the standardized security slot and on the opposite side of the steel strap. 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | notebook security lock | |
| Length | 1.5 m | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Customs tariff number | 83014090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |