ID0104 | LogiLink
Wireless keyboard / mouse Set
Unit Price (€ / pc.)
24.2760 € *
Available: 15 pcs.
Total Price:
24.28 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2760 €
10 pcs.
21.3605 €
20 pcs.
20.7774 €
40 pcs.
20.1943 €
160 pcs.
19.0281 €
*incl. VAT plus shipping costs
Subject to prior sale
Keyboard Mouse Combo wireless, ID0104, LogiLink
Combination of keyboard and mouse with 2.4 GHz technology from LogiLink. The mouse with optical sensor ensures with this 1000 dpi scanning high precision and fast work. Connection via included USB micro dongle. This recognizes the devices by the Autolink function automatically. The keyboard has 13 programmable hot keys, etc. in addition to email, Favorites, Media Player
Features
- 2,4 GHz wireless technology
- 3-Button mouse
- Resolution: 1000 dpi
- Keyboard: german layout
- 13 programmable hotkeys
- USB Micro Dongle with Autolink
- Plug & Play
- Range: 6-10 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | USB | |
| Colour | black | |
| Character set | DE |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | CN |
| Customs tariff number | 84716060 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |