Technical specifications
| Filter | Property | Value |
|---|---|---|
| Ports | 2 | |
| Cable length | 0.2 m | |
| Connection | USB 2.0 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 200 pieces |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |