UA0125 | LogiLink
USB 2.0 hub, 10 ports, with switch, UA0125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.13 € *
Standard delivery time from the manufacturer is: 1 Week
External USB 2.0 hubs with switch, 10 ports, type LogiLink UA0125.
Transmission rate up to 480 Mbps, surge current protection, LED status display, supports plug-and-play, for Windows 98SE/ME/2000/2003/XP/Vista/7 and Mac OS 10.4 or higher. Supplied with AC adapter (5.0 V, 3.5 A)
Type: UA0125, USB 2.0 hub with switch, 10 ports
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Ports | 10 | |
| Cable length | 0.6 m | |
| Connection | USB 2.0 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 40 pieces |
| Country of origin | CN |
| Customs tariff number | 84718000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |