UA0086 | LogiLink

USB 2.0 hub, UA0086, 4 ports, white

Order No.: 12M3111
EAN: 4260113570890
MPN:
UA0086
Series: UA0086
UA0086 LogiLink Hubs, Repeaters
Image may differ

External USB 2.0 hubs, 4 ports, type LogiLink UA00.

Data transmission rate: max. 480 Mbps. Supports hot-plugging or plug-and-play. Compatible with Windows 98SE/ME/2000/XP/Vista/7, and Mac OS 10.x. Supplied with USB cable, 5.0 V/2.0 A power adapter.

Type: UA0086, USB 2.0 hub, 4 ports, white

Technical specifications
Filter Property Value
Ports 4
Connection USB 2.0
Colour white
Logistics
Property Value
Country of origin TW
Original Packaging Carton with 40 pieces
Customs tariff number 84717098
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes