HD0006 | LogiLink
HDMI switch with amplifier, HD0006
HDMI switches with amplifier, type LogiLink HD0006.
Connects 3 HDMI sources to one monitor, HDMI video/audio signal (2 channels + Dolby 5.1); VGA resolution: max. 1920 x 1200 p. Video bandwidth: 2.5 Gbps/250 MHz. Specification: HDMI High Speed + HDCP1.0/1.1, compatible with HD-DVD, SKY-STB, PS3, Xbox360, etc.
Type: HD0006, HDMI switch with amplifier
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Ports | 3 | |
| Connection | HDMI 1.3b | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Carton with 80 pieces |
| Customs tariff number | 84733080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |