HS0041 | LogiLink

In-ear Stereo Headset

Order No.: 10M1578
EAN: 4052792034141
MPN:
HS0041
Series: HS00
HS0041 LogiLink Headsets Image 1
HS0041 LogiLink Headsets Image 2
Image may differ

In-Ear Headset, HS0041, LogiLink

Experience LogiLink's headsets HS0041-44, great companions for sporting activites. The ear lock system prevents the earplugs to fall out and makes sure they stay in place. A special highlight is the water resistant housing of the headphones, which allows you to wash your earplug after a sweaty workout and keeps your headset nice and clean.

Features

  • IPX6-Presswater jet
Technical specifications
Filter Property Value
Version headset
Connection 3.5 mm jack plug
Colour gray
Logistics
Property Value
Original Packaging Carton with 100 pieces
Customs tariff number 85183000
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes