Discontinued
Unit Price (€ / pc.)
5.4740 € *
Standard delivery time from the manufacturer is: On Request
Stereo headset with boom microphone
This modern headset is ideally suited for Internet telephony, video conferencing, voice recognition and interactive gaming. It is ultra-light and guarantees a comfortable fit. The extra-long cable with its own volume control can be connected directly to the sound card, as it has a microphone plug and a headphone plug.
- 2x 3.5 mm stereo plug
- Colour: Black
- Integrated volume control
- Microphone: 9x7 mm
- Impedance: 32 Ohm
- Loudspeaker frequency: 20-20000 Hz
- Microphone frequency: 30-16000 Hz
- Cable length: 1.8 m
- Light weight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | black | |
| Version | headset |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |