CU0035 | LogiLink
USB 3.0 Docking station CU0035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1860 € *
Available: 3 pcs.
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1860 €
30 pcs.
9.8413 €
60 pcs.
9.5081 €
120 pcs.
9.1749 €
510 pcs.
8.6037 €
*incl. VAT plus shipping costs
Subject to prior sale
Docking stations, USB 3.0, type LogiLink CU0035.
With charging function, down compatible with USB 2.0 and 1.1, supports Windows 2000/XP/Vista /7, plug-and-play compatible, shielded, gold-plated contacts; PC/DOCK connection: USB 3.0 male/ 2 x USB 3.0 female (data), power (for charging). Transmission rate max. 5.0 Gbps. Cable length: 1.5 m.
Type: CU0035, docking station
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB 3.0 | |
| Connection (2) | 2 x USB 3.0 socket | |
| Data transmission rate | 5000000000 mb/s | |
| Length | 1.5 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 30 pieces |
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |