SC0105 | LogiLink
Water detector, 4.5 VDC, -10 to 40 °C, white, SC0105
Order No.: 10M1899
EAN: 4052792045185
MPN:
SC0105
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Water detector | |
| Colour | white | |
| Voltage | 4.5 VDC | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85311030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |