UA0403 | LogiLink
USB Fan, 15.24cm (6 inch), white,5 V, 0,7 A, 3,5 W, Kabel 0,85 m
Order No.: 10L7341
EAN: 4052792069426
MPN:
UA0403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9365 € *
Next delivery: 50 pcs. on 2026-05-15
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
10 pcs.
8.9131 €
*incl. VAT plus shipping costs
Subject to prior sale
USB desk fan, UA0403, LogiLink
The handy USB desk fan with high airflow and low noise level ensures pleasant cooling in the summer.
Features
- Starker Wind im Mini-Format
- Ultra quiet
- 360° tilt Easily adjust the wind direction
- Adjustable wind 2 speed levels for different occasions
- Removable front cover for cleaning the fan
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 3.5 W | |
| diameter | 152.4 mm | |
| Speed steps | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |