FM0004 | LogiLink
TRANSMITTER FM0004
FM Transmitter, FM0004, LogiLink
The FM Transmitter MP3 Player from LogiLink is suitable for transmitting audio data to stereo FM receiver. The FM transmitter is plugged into the cigarette lighter socket and is ready to go. An LCD display shows the frequency information. Connection: microSD card slot and USB charging port with up to 2.1A
Features
- To transmit audio data to FM Stereo receiver
- Ports: SD card slot, USB charging port up to 2.1A
- Formats: MP3/WMA (From microSD-Card)
- Direct input of microSD Card
- LCD display with frequency information
- Storage capacity for frequency and track
- Full frequency selection (87.5 to 108.0 MHz)
- Secure transmission power and frequency
- Connection in the cigarette lighter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FM transmitter | |
| Connection | USB 2.1, microSD card | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Carton with 40 pieces |
| Customs tariff number | 85176100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |