CV0045 | LogiLink
CV0045, mini display port converter
Order No.: 13M3944
EAN: 4260113566589
MPN:
CV0045
Miniature display port, 3 in 1 converters, type LogiLink CV0045.
Connection: miniature display port connector. Output: DVI, display port, HDMI female (not for simultaneous operation). Resolutions: 1900 x 1200 pixels, HDTV to 1080 p, supports VGA, SVGA, XGA, SXGA and UXGA, power supply from mini- display port.
Type: CV0045, mini display port converter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | converter | |
| Connection | DisplayPort | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |