WZ0017 | LogiLink
HDMI cable Tester
Order No.: 10M1558
EAN: 4052792002485
MPN:
WZ0017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8444 € *
Available: 3 pcs.
Total Price:
31.84 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8444 €
5 pcs.
27.2986 €
10 pcs.
26.6203 €
30 pcs.
25.8230 €
60 pcs.
25.0376 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable tester, WZ0017, LogiLink
The HDMI cable tester from LogiLink with the associated remote unit, a complete line can be tested even after installation. Easy to use, with the help of LEDs and audible signals. The unit checks all wire pairs and shielding to see if a signal has successfully passed from one side to the other.
Features
- Test for already connected or not installed HDMI cables
- With 2 HDMI A connectors
- Simple one button test
- Ergonomic and portable design
- LEDs and acoustic signals show connections and errors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable tester | |
| Cable type | HDMI | |
| Length | 104 mm | |
| Width | 63 mm | |
| Height | 29 mm | |
| Weight | 108 g | |
| Batteries | 9 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |