FAN103 | LogiLink
DC axial fan, 12 V, 120 x 120 x 25 mm, 126 m³/h, 31.3 dB, ball bearing, LogiLink FAN103
Order No.: 10M1452
EAN: 4052792004724
MPN:
FAN103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8798 € *
Standard delivery time from the manufacturer is: 1 Week
DC Axial fan, FAN103, LOGILINK
The LogiLink FAN103 can be optimally used to cool the computer due to its long service life of up to 30,000 hours at an ambient temperature of 40°C.
Features
- High life expectancy
- Low rated current
- With sleeve bearing system
- Low power requirement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 120 mm | |
| Height | 120 mm | |
| Depth | 25 mm | |
| Volume flow | 126 m³/h | |
| Sound pressure level | 31.3 db | |
| speed | 2000 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |