FAN101 | LogiLink
DC axial fan, 12 V, 80 x 80 x 25 mm, 72 m³/h, 32.6 dB, ball bearing, LogiLink FAN101
Order No.: 10M1454
EAN: 4260113565254
MPN:
FAN101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Standard delivery time from the manufacturer is: 1 Week
DC Axial fan, FAN101, LOGILINK
The LogiLink Fan101 can be optimally used to cool the computer due to its long service life of up to 30,000 hours at an ambient temperature of 40°C.
Features
- High life expectancy
- Low rated current
- With sleeve bearing system
- Low power requirement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 80 mm | |
| Height | 80 mm | |
| Depth | 25 mm | |
| Volume flow | 72 m³/h | |
| Sound pressure level | 32.6 db | |
| speed | 2500 1/min | |
| Type of bearing | ball bearing |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |