CV0058 | LogiLink
Adapter, HDMI socket (type A) to VGA/audio, black, CV0058
HDMI to VGA with Audio converter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | HDMI socket (type A) | |
| Connector (exit) | VGA/audio | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Original Packaging | Carton with 10 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |