AH0015 | LogiLink
Wall socket, 2 x HDMI socket to 2 x HDMI socket, white, AH0015
Order No.: 09N852
EAN: 4260113576175
MPN:
AH0015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9361 € *
Standard delivery time from the manufacturer is: 1 Week
HDMI wall outlets, type LogiLink AH.
Gold-plated contacts, connection via short HDMI cable with female connector; Cable length: approx. 170 mm. Bezel dimensions: 86 x 86 mm.
Type: AH0015, 2 x HDMI female
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | 2 x HDMI socket | |
| Connector (exit) | 2 x HDMI socket | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |