AH0009 | LogiLink
Adapter, HDMI plug (type C) to HDMI socket (type A), black, AH0009
Order No.: 82F153
EAN: 4260113573341
MPN:
AH0009
No longer in assortment
Unit Price (€ / pc.)
2.2729 € *
Available: 2 pcs.
HDMI adapters, type LogiLink AH0009.
19-pole female HDMI-A to 19-pole male Mini HDMI-C, gold-plated contacts.
Type: AH0009, HDMI adapter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | HDMI plug (type C) | |
| Connector (exit) | HDMI socket (type A) | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |