AD0001 | LogiLink

Adapter, DVI-I plug to D-Sub socket, 15 pole, black, AD0001

Order No.: 10M1439
EAN: 4260113560167
MPN:
AD0001
Series: AD0001
AD0001 LogiLink AV Connectors Adapters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9631 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.9631 €
Technical specifications
Filter Property Value
Connector DVI-I plug
Connector (exit) D-Sub socket, 15 pole
Colour black
Logistics
Property Value
Original Packaging Carton with 500 pieces
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes