CV0056 | LogiLink
Adapter cable, 2 m, white, Mini-DisplayPort plug, straight to HDMI plug type A, straight, CV0056
Order No.: 10M1600
EAN: 4052792002737
MPN:
CV0056
Cable Mini DisplayPort, CV0056, LogiLink
The elegant mini DisplayPort to HDMI cable from LogiLink is suitable for example to connect your computer with an HDMI device. Gold-plated contacts. The max resolution is 1920x1080 pixels(Full HD).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Connection (1) | Mini-DisplayPort plug, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 2 m | |
| Colour | white | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |