CH0042W | LogiLink
Connection cable, 2 m, white, HDMI plug type A, straight to HDMI plug type A, straight, CH0042W
Order No.: 82F282
EAN: 4052792000382
MPN:
CH0042W
HDMI cables, type LogiLink CH004.
With two gold-plated 19-pole male HDMI male connectors and white insulation.
Type: CH0042W, 2,0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 2 m | |
| Colour | white | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |